SN74ABT273NSR

Texas Instruments
595-SN74ABT273NSR
SN74ABT273NSR

Mfr.:

Description:
Flip-Flops Octal Edg-Trig D-Typ Flip-Flop W/Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
TTL
SOIC-20
TTL
Non-Inverting
6.8 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Length: 12.6 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 30 mA
Reset Type: Master Reset
Series: SN74ABT273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 640

Stock:
1 640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,06 € 1,06 €
0,764 € 7,64 €
0,691 € 17,28 €
0,612 € 61,20 €
0,574 € 143,50 €
0,551 € 275,50 €
0,532 € 532,00 €
Full Reel (Order in multiples of 2000)
0,505 € 1 010,00 €
0,501 € 2 004,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩