SN74ABT651DW

Texas Instruments
595-SN74ABT651DW
SN74ABT651DW

Mfr.:

Description:
Bus Transceivers Octal Bus A 595-SN74 ABT651DWR A 595-SN7 A 595-SN74ABT651DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
5.1 ns
SOIC-24
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Octal Bus Transceiver / Register
Number of Channels: 8 Channel
Polarity: Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT651
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,98 € 39,80 €
3,37 € 84,25 €
3,20 € 320,00 €
3,02 € 755,00 €
2,97 € 1 485,00 €
2,96 € 2 960,00 €
2,95 € 7 375,00 €
5 000 Quote