SN74AC17PWR

Texas Instruments
595-SN74AC17PWR
SN74AC17PWR

Mfr.:

Description:
Buffers & Line Drivers 6-channel buffer wit h Schmitt-trigger i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
6 Input
6 Output
TSSOP-14
- 24 mA
24 mA
1.5 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Push Pull
Pin Count: 14
Product Type: Buffers & Line Drivers
Series: SN74AC17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC17/SN74AC17-Q1 Hex Buffers

Texas Instruments SN74AC17/SN74AC17-Q1 Hex Buffers consist of six independent CMOS logic buffers with Schmitt-trigger inputs. These buffers' inputs accept voltages up to 6V. The SN74AC17/SN74AC17-Q1 buffers feature a ±24mA continuous output drive at 5V and a maximum tpd of 8.2ns at 5V, 50pF load. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC17-Q1 hex buffers are AEC-Q100 qualified for automotive applications. These SN74AC17/SN74AC17-Q1 are used to eliminate slow or noisy input signals, debounce a switch, enable or disable digital signal, and hold a signal during controller reset.

In Stock: 4 157

Stock:
4 157 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,17 € 1,70 €
0,151 € 3,78 €
0,13 € 13,00 €
0,12 € 30,00 €
0,114 € 57,00 €
0,109 € 109,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
0,099 € 594,00 €