SN74ACT32N

Texas Instruments
595-SN74ACT32N
SN74ACT32N

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AC32N A 595-SN74 A 595-SN74AC32N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input OR
Operating Supply Current: 20 uA
Output Type: CMOS
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT32
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74ACT32/SN74ACT32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The SN74ACT32/SN74ACT32-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. The Texas Instruments SN74ACT32-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
611
Expected 04/02/2027
1 000
Expected 15/07/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,735 € 7,35 €
0,661 € 16,53 €
0,582 € 58,20 €
0,543 € 135,75 €
0,52 € 260,00 €
0,484 € 484,00 €
0,465 € 1 162,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments SN74AC32N
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74ACT32N A 595-SN7 A 595-SN74ACT32N