SN74ACT596PWRQ1

Texas Instruments
595-SN74ACT596PWRQ1
SN74ACT596PWRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 4.5V to 5 .5V 8-bit serial-i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
TSSOP-16
ACT
Shift Register
1 Input
Open Drain
11.6 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Features: Balanced outputs, High speed (tpd 10-50ns), Positive input clamp diode
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Number of Output Lines: 8 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74ACT596
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 991

Stock:
2 991 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,639 € 0,64 €
0,449 € 4,49 €
0,403 € 10,08 €
0,353 € 35,30 €
0,328 € 82,00 €
0,313 € 156,50 €
0,301 € 301,00 €
Full Reel (Order in multiples of 3000)
0,288 € 864,00 €