SN74AHC125N

Texas Instruments
595-SN74AHC125N
SN74AHC125N

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
4 Input
4 Output
Non-Inverting
PDIP-14
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns, 7.5 ns
Series: SN74AHC125
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When the OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, the OE must be tied to VCC through a pullup resistor; the current-sinking capability of the driver determines the minimum value of the resistor. The Texas Instruments SN74AHC125-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 377

Stock:
1 377 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,597 € 5,97 €
0,539 € 13,48 €
0,475 € 47,50 €
0,444 € 111,00 €
0,426 € 213,00 €
0,425 € 425,00 €
0,393 € 786,00 €
0,384 € 1 920,00 €