SN74AHC1G08DBVRG4

Texas Instruments
595-SN74AHC1G08DBG4
SN74AHC1G08DBVRG4

Mfr.:

Description:
Logic Gates Single 2-Input A 595 -SN74AHC1G08DBVR A A 595-SN74AHC1G08DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
7 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Length: 2.9 mm
Logic Type: True
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 1.6 mm
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G08/SN74AHC1G08-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G08/SN74AHC1G08-Q1 Single 2-Input Positive-AND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The SN74AHC1G08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6 004

Stock:
6 004 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,471 € 0,47 €
0,325 € 3,25 €
0,29 € 7,25 €
0,252 € 25,20 €
0,234 € 58,50 €
0,223 € 111,50 €
0,214 € 214,00 €
Full Reel (Order in multiples of 3000)
0,178 € 534,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,31 €
Min:
1