SN74AHC245DWR

Texas Instruments
595-SN74AHC245DWR
SN74AHC245DWR

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74AHC245DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AHC
8 Circuit
8.5 ns
SOIC-20
CMOS
CMOS
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74AHC245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver

Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus. This transmission will depend on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

In Stock: 949

Stock:
949
Can Dispatch Immediately
On Order:
2 000
Expected 28/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,577 € 5,77 €
0,52 € 13,00 €
0,458 € 45,80 €
0,428 € 107,00 €
0,41 € 205,00 €
0,409 € 409,00 €
Full Reel (Order in multiples of 2000)
0,383 € 766,00 €
0,372 € 1 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments SN74AHC245DW
Texas Instruments
Bus Transceivers Tri-State Octal Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.