SN74AHC86DBR

Texas Instruments
595-SN74AHC86DBR
SN74AHC86DBR

Mfr.:

Description:
Logic Gates Quad 2 Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AHC
8 Input
SSOP-14
4 Output
8 mA
- 8 mA
6.3 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 6.2 mm
Logic Type: 2-Input Exclusive-OR
Operating Supply Current: 20 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC86
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC86 Quadruple 2-Input Exclusive-OR Gates

Texas Instruments SN74AHC86 Quadruple 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. These devices perform the Boolean function Y = A ⊕ B or Y = AB + A B in positive logic. A common application is as a true or complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the Texas Instruments SN74AHC86 inputs is high, the signal on the other input is produced inverted at the output.

In Stock: 1 772

Stock:
1 772 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,396 € 0,40 €
0,273 € 2,73 €
0,245 € 6,13 €
0,212 € 21,20 €
0,197 € 49,25 €
0,187 € 93,50 €
0,18 € 180,00 €
Full Reel (Order in multiples of 2000)
0,173 € 346,00 €
0,171 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩