SN74ALS244CDWR

Texas Instruments
595-SN74ALS244CDWR
SN74ALS244CDWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ALS244CDW A 5 A 595-SN74ALS244CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
24 mA
9 mA
4.5 V
5.5 V
17 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: SN74ALS244C
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 074

Stock:
2 074
Can Dispatch Immediately
On Order:
4 000
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,60 € 1,60 €
1,17 € 11,70 €
1,07 € 26,75 €
0,941 € 94,10 €
0,888 € 222,00 €
0,859 € 429,50 €
0,854 € 854,00 €
Full Reel (Order in multiples of 2000)
0,802 € 1 604,00 €
0,784 € 3 136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩