SN74ALS667DW

Texas Instruments
595-SN74ALS667DW
SN74ALS667DW

Mfr.:

Description:
Latches Octal DType TRANPNT Read Back Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
ALS
8 Circuit
8 Line
SOIC-24
Inverting
20 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.35 mm
Length: 15.4 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 79 mA
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Latches
Reset Type: Master Set
Series: SN74ALS667
Factory Pack Quantity: 25
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,10 € 1 705,00 €