SN74ALVCH16543DL

Texas Instruments
595-SN74ALVCH16543DL
SN74ALVCH16543DL

Mfr.:

Description:
Bus Transceivers 18bit Reg Bus A 595- SN74ALVH16543DLR A A 595-SN74ALVH16543DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
2 Circuit
4.8 ns
SSOP-56
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 18-Bit Latched Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74ALVCH16543
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,79 € 17,90 €
1,68 € 33,60 €
1,54 € 154,00 €
1,45 € 377,00 €
1,44 € 720,00 €
1,40 € 1 400,00 €
1,38 € 3 450,00 €
1,37 € 6 850,00 €