SN74AUP1G02DPWR

Texas Instruments
595-SN74AUP1G02DPWR
SN74AUP1G02DPWR

Mfr.:

Description:
Logic Gates Low-Pwr Sgl 2-Inp Po s-NOR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AUP
2 Input
X2SON-4
1 Output
4 mA
- 4 mA
4.6 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 20 mA
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 3 485

Stock:
3 485 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,22 € 2,20 €
0,194 € 4,85 €
0,167 € 16,70 €
0,154 € 38,50 €
0,146 € 73,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.