SN74AUP1G06DPWR

Texas Instruments
595-SN74AUP1G06DPWR
SN74AUP1G06DPWR

Mfr.:

Description:
Buffers & Line Drivers Single 0.8-V to 3.6- V low power inverte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Inverting
X2SON-5
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Inverting
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.6 ns
Series: SN74AUP1G06
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1G06 Low-Power Buffers/Drivers

Texas Instruments SN74AUP1G06 Low-Power Single Inverter Buffers/Drivers with open-drain outputs provide a solution to low-power needs in battery-powered applications. The Texas Instruments SN74AUP1G06 Buffers/Drivers maintain excellent signal integrity and have a wide operating VCC range of 0.8V to 3.6V.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 5 426

Stock:
5 426 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,301 € 0,30 €
0,231 € 2,31 €
0,213 € 5,33 €
0,194 € 19,40 €
0,185 € 46,25 €
0,181 € 90,50 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,173 € 519,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩