SN74AUP1G125DRLR

Texas Instruments
595-SN74AUP1G125DRLR
SN74AUP1G125DRLR

Mfr.:

Description:
Buffers & Line Drivers Lo Pwr Sngl Bus Buff er Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SOT-5X3-5
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: 3-State
Pin Count: 5
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18.7 ns
Series: SN74AUP1G125
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Tradename: NanoStar
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1G125 Low-Power Single Bus Buffer Gates

Texas Instruments SN74AUP1G125 Low-Power Single Bus Buffer Gates offer a single-line driver with a 3-state output. When the output-enable (OE) input goes high, the output is disabled. The Input-Disable feature allows floating input conditions, while the Ioff supports partial-power-down mode operation. The high-impedance state is guaranteed during power up or power down only if the OE is tied to VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

In Stock: 3 720

Stock:
3 720 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,435 € 0,44 €
0,305 € 3,05 €
0,274 € 6,85 €
0,238 € 23,80 €
0,22 € 55,00 €
0,208 € 104,00 €
0,205 € 205,00 €
0,199 € 398,00 €
Full Reel (Order in multiples of 4000)
0,187 € 748,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩