SN74AUP1G57DBVT

Texas Instruments
595-SN74AUP1G57DBVT
SN74AUP1G57DBVT

Mfr.:

Description:
Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G57DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
AUP
3 Input
SOT-23-6
1 Output
4 mA
- 4 mA
5.3 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Voltage: 3.6 V
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G57
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,648 € 6,48 €
0,584 € 14,60 €
0,55 € 55,00 €
Full Reel (Order in multiples of 250)
0,484 € 121,00 €
0,459 € 229,50 €
0,452 € 452,00 €
0,436 € 1 090,00 €
0,431 € 2 155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments SN74AUP1G57DBVR
Texas Instruments
Logic Gates Lo Pwr Cnfgrble Mult Function Gate A 595 A 595-SN74AUP1G57DBVT