SN74AVCH1T45DBVRG4

Texas Instruments
595-74AVCH1T45DBVR
SN74AVCH1T45DBVRG4

Mfr.:

Description:
Bus Transceivers Single-Bit Dual-Supp ly Bus Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AVC
1 Circuit
SOT-23-6
CMOS
12 mA
- 12 mA
1.2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 5-8-LOGIC-EVM, AVCLVCDIRCNTRL-EVM
Mounting Style: SMD/SMT
Number of Input Lines: 2 Input
Operating Supply Current: 20 uA
Polarity: Positive
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AVCH1T45DBVRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVCH1T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver is a single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bi-directional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 2 990

Stock:
2 990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,427 € 4,27 €
0,383 € 9,58 €
Full Reel (Order in multiples of 3000)
0,383 € 1 149,00 €