SN74AXC4T774BQBR

Texas Instruments
595-SN74AXC4T774BQBR
SN74AXC4T774BQBR

Mfr.:

Description:
Bus Transceivers 4-bit dual-supply bu s transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AXC
5 ns
WQFN-16
650 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Product Type: Bus Transceivers
Series: SN74AXC4T774
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AXC4T774/SN74AXC4T774-Q1 Bus Transceiver

Texas Instruments SN74AXC4T774/SN74AXC4T774-Q1 Dual-Supply Bus Transceiver is a four-bit non-inverting bus transceiver that uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V. The SN74AXC4T774/SN74AXC4T774-Q1 is also compatible with a single-supply system.

In Stock: 25 595

Stock:
25 595 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,765 € 0,77 €
0,546 € 5,46 €
0,493 € 12,33 €
0,433 € 43,30 €
0,404 € 101,00 €
0,388 € 194,00 €
0,386 € 386,00 €
Full Reel (Order in multiples of 3000)
0,355 € 1 065,00 €
0,347 € 2 082,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩