SN74CBT3244CPWR

Texas Instruments
595-SN74CBT3244CPWR
SN74CBT3244CPWR

Mfr.:

Description:
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3244CP A 595-SN74CBT3244CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3244C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,693 € 0,69 €
0,494 € 4,94 €
0,444 € 11,10 €
0,39 € 39,00 €
0,363 € 90,75 €
0,361 € 180,50 €
0,345 € 345,00 €
Full Reel (Order in multiples of 2000)
0,313 € 626,00 €
0,307 € 1 228,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments SN74CBT3244CPW
Texas Instruments
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3244CP A 595-SN74CBT3244CPWR