SN74CBTLV3251DGVR

Texas Instruments
595-SNCBTLV3251DGVR
SN74CBTLV3251DGVR

Mfr.:

Description:
Multiplexer Switch ICs LV 1-of-8 FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CBTLV3251
Multiplexers/Demultiplexers
SMD/SMT
TVSOP-16
8 Channel
1 x 8:1
2.3 V
3.6 V
7 Ohms
6.4 ns
6.8 ns
- 40 C
+ 85 C
2.3 V to 3.6 V
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 691

Stock:
3 691 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,906 € 0,91 €
0,654 € 6,54 €
0,591 € 14,78 €
0,521 € 52,10 €
0,488 € 122,00 €
0,469 € 234,50 €
Full Reel (Order in multiples of 2000)
0,409 € 818,00 €
0,40 € 1 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩