SN74CBTLV3861PWR

Texas Instruments
595-SN74CBTLV3861PWR
SN74CBTLV3861PWR

Mfr.:

Description:
Digital Bus Switch ICs Low Volt. 10-Bit FET A 595-SN74CBTLV3861 A 595-SN74CBTLV3861PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
40 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBTLV3861
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3 258

Stock:
3 258
Can Dispatch Immediately
On Order:
4 000
Expected 26/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,475 € 4,75 €
0,427 € 10,68 €
0,374 € 37,40 €
0,349 € 87,25 €
0,335 € 167,50 €
0,33 € 330,00 €
Full Reel (Order in multiples of 2000)
0,31 € 620,00 €
0,302 € 1 208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74CBTLV3861PW
Texas Instruments
Digital Bus Switch ICs Low-Voltage 10-Bit F ET Bus Switch A 595 A 595-SN74CBTLV3861PWR