SN74F112DR

Texas Instruments
595-SN74F112DR
SN74F112DR

Mfr.:

Description:
Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74F112D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
F
2 Circuit
TTL
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
6.5 ns
- 1 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Reset Type: Set, Reset
Series: SN74F112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 360

Stock:
2 360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,835 € 0,84 €
0,601 € 6,01 €
0,542 € 13,55 €
0,493 € 49,30 €
0,461 € 115,25 €
0,441 € 220,50 €
0,427 € 427,00 €
Full Reel (Order in multiples of 2500)
0,388 € 970,00 €
0,385 € 1 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments SN74F112D
Texas Instruments
Flip-Flops Dual Neg Edge Trig
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.