SN74F11N

Texas Instruments
595-SN74F11N
SN74F11N

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
F
9 Input
PDIP-14
3 Output
20 mA
- 1 mA
3.8 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 3-Input AND
Operating Supply Current: 6.2 uA
Output Type: TTL
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74F11
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,461 € 46,10 €
0,432 € 108,00 €
0,413 € 206,50 €
0,398 € 398,00 €
0,382 € 955,00 €
0,373 € 1 865,00 €