SN74HC08APWR

Texas Instruments
595-SN74HC08APWR
SN74HC08APWR

Mfr.:

Description:
Logic Gates Quadruple 2-Input AN D Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
HC
TSSOP-14
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 14
Product Type: Logic Gates
Series: SN74HC08A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 815

Stock:
1 815 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,622 € 0,62 €
0,438 € 4,38 €
0,392 € 9,80 €
0,344 € 34,40 €
0,32 € 80,00 €
0,305 € 152,50 €
0,297 € 297,00 €
Full Reel (Order in multiples of 2000)
0,281 € 562,00 €
0,269 € 1 076,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩