SN74HC367PWR

Texas Instruments
595-SN74HC367PWR
SN74HC367PWR

Mfr.:

Description:
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74HC367PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Non-Inverting
TSSOP-16
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: 3-State
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 2 V
Series: SN74HC367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 300

Stock:
1 300
Can Dispatch Immediately
On Order:
2 000
Expected 27/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,551 € 0,55 €
0,392 € 3,92 €
0,351 € 8,78 €
0,306 € 30,60 €
0,297 € 74,25 €
0,284 € 142,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,25 € 500,00 €
0,243 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Texas Instruments SN74HC367PW
Texas Instruments
Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.