SN74HCS08DR

Texas Instruments
595-SN74HCS08DR
SN74HCS08DR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HCS
8 Input
SOIC-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS08/SN74HCS08-Q1 2-Input Positive-AND Gate

Texas Instruments SN74HCS08/SN74HCS08-Q1 2-Input Positive-AND Gate contains four independent 2-input AND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 544

Stock:
3 544 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,471 € 0,47 €
0,333 € 3,33 €
0,298 € 7,45 €
0,259 € 25,90 €
0,241 € 60,25 €
0,23 € 115,00 €
0,223 € 223,00 €
Full Reel (Order in multiples of 2500)
0,21 € 525,00 €
0,204 € 1 020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩