SN74HCS16507DR

Texas Instruments
595-SN74HCS16507DR
SN74HCS16507DR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers 16-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
SOIC-16
HCS
Open Drain
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS16507
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Schmitt Trigger
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS16507/SN74HCS16507-Q1 Shift Registers

Texas Instruments SN74HCS16507/SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers is a parallel- or serial-in, serial-out 8-bit shift register with open-drain outputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.

In Stock: 7 116

Stock:
7 116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,409 € 4,09 €
0,367 € 9,18 €
0,321 € 32,10 €
0,299 € 74,75 €
0,286 € 143,00 €
0,274 € 274,00 €
Full Reel (Order in multiples of 2500)
0,249 € 622,50 €
0,246 € 1 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.