SN74HCS174PWR

Texas Instruments
595-SN74HCS174PWR
SN74HCS174PWR

Mfr.:

Description:
Flip-Flops Logic hex D-type fli p-flops with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCS
6 Circuit
TSSOP-16
Schmitt-Trigger
7 ns, 8 ns, 15 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 200 MHz
Number of Input Lines: 6
Number of Output Lines: 6 Output
Product Type: Flip Flops
Series: SN74HCS174
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops

Texas Instruments SN74HCS174/SN74HCS174-Q1 Automotive Hex D-Type Flip-Flops with Clear and Schmitt-Trigger Inputs has six positive-edge triggered D-type flip-flops with shared clock (CLK) and clear (CLR) inputs. The SN74HCS174/SN74HCS174-Q1 features a device temperature of -40°C to +125°C, low power consumption, and a 2V to 6V wide operating voltage range.

In Stock: 2 510

Stock:
2 510 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,497 € 0,50 €
0,351 € 3,51 €
0,314 € 7,85 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 2000)
0,225 € 450,00 €
0,217 € 868,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩