SN74HCS273PWR

Texas Instruments
595-SN74HCS273PWR
SN74HCS273PWR

Mfr.:

Description:
Flip-Flops Octal D-type flip-fl ops with clear and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Octal D-type
HCS
8 Circuit
Push-Pull
TSSOP-20
Schmitt-Trigger
Positive
29.1 ns
- 20 uA
20 uA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 135 MHz
Number of Input Lines: 8
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74HCS273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 10 387

Stock:
10 387 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,657 € 0,66 €
0,469 € 4,69 €
0,421 € 10,53 €
0,369 € 36,90 €
0,345 € 86,25 €
0,329 € 164,50 €
0,325 € 325,00 €
Full Reel (Order in multiples of 2000)
0,287 € 574,00 €
0,276 € 1 104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩