SN74HCS365DR

Texas Instruments
595-SN74HCS365DR
SN74HCS365DR

Mfr.:

Description:
Buffers & Line Drivers Hex buffers and line drivers with 3-stat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
SOIC-16
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: 3-State
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: SN74HCS365
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS365/SN74HCS365-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS365/SN74HCS365-Q1 Hex Buffers and Line Drivers contain six independent buffers with Schmitt-trigger inputs and 3-state outputs. When either of the output enable (OE) pins is set to the high state, all channels are placed into the high-impedance mode. The Texas Instruments SN74HCS365-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3 816

Stock:
3 816 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,71 € 0,71 €
0,504 € 5,04 €
0,454 € 11,35 €
0,398 € 39,80 €
0,371 € 92,75 €
0,355 € 177,50 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2500)
0,328 € 820,00 €
0,319 € 1 595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩