SN74HCT373PW

Texas Instruments
595-SN74HCT373PW
SN74HCT373PW

Mfr.:

Description:
Latches Octal Transp D Type Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
HCT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
52 ns at 4.5 V, 47 ns at 5.5 V
8 uA
32 mA
- 6 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74HCT373
Factory Pack Quantity: 70
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 807

Stock:
807 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,731 € 7,31 €
0,658 € 16,45 €
0,578 € 40,46 €
0,54 € 151,20 €
0,518 € 290,08 €
0,501 € 526,05 €
0,479 € 1 207,08 €
0,467 € 2 353,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

Texas Instruments SN74HCT373PWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74HCT373PW A A 595-SN74HCT373PW