SN74LS122DR

Texas Instruments
595-SN74LS122DR
SN74LS122DR

Mfr.:

Description:
Monostable Multi-vibrator Retriggerable mono m ultivibrator A 595- A 595-SN74LS122D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LS
1 Element
56 ns
SOIC-14
6 mA
4.75 V
5.25 V
8 mA
- 400 uA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74LS122
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,50 € 1,50 €
1,10 € 11,00 €
1,00 € 25,00 €
0,897 € 89,70 €
0,836 € 209,00 €
0,829 € 414,50 €
0,825 € 825,00 €
Full Reel (Order in multiples of 2500)
0,75 € 1 875,00 €
0,734 € 3 670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments SN74LS122D
Texas Instruments
Monostable Multi-vibrator Retriggerable mono multivibrator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.