SN74LS123DR

Texas Instruments
595-SN74LS123DR
SN74LS123DR

Mfr.:

Description:
Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LS123D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
LS
2 Element
56 ns
SOIC-Narrow-16
12 mA
4.75 V
5.25 V
8 mA
- 400 uA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74LS123
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 721

Stock:
721
Can Dispatch Immediately
On Order:
7 500
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,515 € 0,52 €
0,366 € 3,66 €
0,328 € 8,20 €
0,286 € 28,60 €
0,266 € 66,50 €
0,254 € 127,00 €
0,248 € 248,00 €
Full Reel (Order in multiples of 2500)
0,227 € 567,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,55 €
Min:
1

Similar Product

Texas Instruments SN74LS123D
Texas Instruments
Monostable Multi-vibrator Dual Mono A 595-SN74 LS123DR A 595-SN74L A 595-SN74LS123DR