SN74LS166AN

Texas Instruments
595-SN74LS166AN
SN74LS166AN

Mfr.:

Description:
Counter Shift Registers Serial-out shift Reg isters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
4 Circuit
8 bit
PDIP-16
LS
Bipolar
4 / 2
25 ns
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 2 Line
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Counter Shift Registers
Series: SN74LS166A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,11 € 11,10 €
0,998 € 24,95 €
0,886 € 88,60 €
0,841 € 210,25 €
0,836 € 418,00 €
0,783 € 783,00 €
0,756 € 1 890,00 €
0,74 € 3 700,00 €