SN74LS173AD

Texas Instruments
595-SN74LS173AD
SN74LS173AD

Mfr.:

Description:
Flip-Flops 4-Bit D-type Reg Wit h 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Register
LS
1 Circuit
3-State
SOIC-Narrow-16
TTL
Non-Inverting
30 ns
- 2.6 mA
24 mA
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 2
Number of Output Lines: 1 Line
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Flip Flops
Reset Type: Master Reset
Series: SN74LS173A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,53 € 15,30 €
1,34 € 33,50 €
1,23 € 147,60 €
1,16 € 324,80 €
1,12 € 1 120,00 €
1,10 € 2 772,00 €
1,08 € 5 400,00 €