SN74LS173AN

Texas Instruments
595-SN74LS173AN
SN74LS173AN

Mfr.:

Description:
Flip-Flops 4bit w/Tri-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Register
LS
1 Circuit
3-State
PDIP-16
TTL
Non-Inverting
30 ns
- 2.6 mA
24 mA
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 4 Channel
Number of Input Lines: 2
Number of Output Lines: 1 Line
Pin Count: 16
Product Type: Flip Flops
Reset Type: Master Reset
Series: SN74LS173A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 309

Stock:
309
Can Dispatch Immediately
On Order:
975
Expected 30/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,10 € 21,00 €
1,84 € 46,00 €
1,68 € 168,00 €
1,59 € 397,50 €
1,55 € 775,00 €
1,47 € 1 470,00 €