SN74LS191DR

Texas Instruments
595-SN74LS191DR
SN74LS191DR

Mfr.:

Description:
Counter ICs 4-Bit Sync Up/Down A 595-SN74LS191D A 59 A 595-SN74LS191D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
LS
4 bit
Synchronous
Up/Down
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS191
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,38 € 1,38 €
1,01 € 10,10 €
0,915 € 22,88 €
0,804 € 80,40 €
0,755 € 188,75 €
0,741 € 370,50 €
0,727 € 727,00 €
Full Reel (Order in multiples of 2500)
0,646 € 1 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74LS191D
Texas Instruments
Counter ICs 4-Bit Sync Up/Down
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.