SN74LS47D

Texas Instruments
595-SN74LS47D
SN74LS47D

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-to-Seven-Segment Decoder/Driver A 59 A 595-SN74LS47DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LS
4 Input
7 Output
SOIC-Narrow-16
100 ns
4.75 V
5.25 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 50 uA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 3.2 mA
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LS47
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,24 € 12,40 €
1,05 € 26,25 €
0,998 € 119,76 €
0,946 € 264,88 €
0,912 € 474,24 €
0,886 € 886,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments SN74LS47DR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers BCD-7-SEGMENT DECODE R/DRIVER A 595-SN74 A 595-SN74LS47D