SN74LS75DR

Texas Instruments
595-SN74LS75DR
SN74LS75DR

Mfr.:

Description:
Latches Quad bistable latch A 595-SN74LS75D A 59 A 595-SN74LS75D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Bipolar
LS
2 Circuit
4 Line
SOIC-Narrow-16
Inverting/Non-Inverting
27 ns at 5 V
32 mA
- 400 uA
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Operating Supply Current: 12 mA
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Latches
Reset Type: No Reset
Series: SN74LS75
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,66 € 2,66 €
1,98 € 19,80 €
1,81 € 45,25 €
1,63 € 163,00 €
1,54 € 385,00 €
Full Reel (Order in multiples of 2500)
1,37 € 3 425,00 €
1,36 € 6 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩