SN74LV04ADR

Texas Instruments
595-SN74LV04ADR
SN74LV04ADR

Mfr.:

Description:
Inverters HEX INVERTERS A 595- SN74LV04AD A 595-SN A 595-SN74LV04AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
LV
CMOS
SOIC-14
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 12 mA
Input Type: LVTTL
Low Level Output Current: 12 mA
Output Type: CMOS
Pin Count: 14
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: SN74LV04A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 820

Stock:
2 820 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,40 € 0,40 €
0,281 € 2,81 €
0,248 € 6,20 €
0,228 € 22,80 €
0,211 € 52,75 €
0,202 € 101,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 2500)
0,184 € 460,00 €
0,178 € 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments SN74LV04AD
Texas Instruments
Inverters Hex
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.