SN74LVC02ADR

Texas Instruments
595-SN74LVC02ADR
SN74LVC02ADR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74LVC02AD A 595-SN A 595-SN74LVC02AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.4 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC02A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates

Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Channel 2-Input NOR Gates have inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. In positive logic, the device performs the Boolean function Y = A + B or Y = A • B. The Texas Instruments SN74LVC02A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4 248

Stock:
4 248 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,246 € 2,46 €
0,219 € 5,48 €
0,19 € 19,00 €
0,175 € 43,75 €
0,167 € 83,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
0,15 € 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments SN74LVC02AD
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74LVC02ADR A 595-S A 595-SN74LVC02ADR