SN74LVC06APW

Texas Instruments
595-SN74LVC06APW
SN74LVC06APW

Mfr.:

Description:
Buffers & Line Drivers Hex Inverter Driver A 595-SN74LVC06APWT A 595-SN74LVC06APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
6 Input
6 Output
Inverting
TSSOP-14
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: Open Drain
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.7 ns at 2.7 V, 3.5 ns at 3.3 V
Series: SN74LVC06A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 291

Stock:
1 291
Can Dispatch Immediately
On Order:
5 400
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,915 € 0,92 €
0,663 € 6,63 €
0,553 € 13,83 €
0,524 € 47,16 €
0,503 € 135,81 €
0,485 € 261,90 €
0,471 € 508,68 €
0,454 € 1 144,08 €
0,444 € 2 237,76 €