SN74LVC1G17DBVR

Texas Instruments
595-SN74LVC1G17DBVR
SN74LVC1G17DBVR

Mfr.:

Description:
Buffers & Line Drivers Single Schmitt-Trgr A 595-SN74LVC1G17DBV A 595-SN74LVC1G17DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 32 mA
32 mA
500 nA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Pin Count: 5
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns at 3.3 V, 5 ns at 5 V
Series: SN74LVC1G17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 632

Stock:
2 632
Can Dispatch Immediately
On Order:
6 000
Expected 28/01/2027
1 056 000
258 000
Expected 11/02/2027
300 000
Expected 15/04/2027
498 000
Expected 22/11/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,133 € 0,13 €
0,09 € 0,90 €
0,079 € 1,98 €
0,067 € 6,70 €
0,061 € 15,25 €
0,058 € 29,00 €
0,055 € 55,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
0,049 € 294,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G17DBVT
Texas Instruments
Buffers & Line Drivers SNGL Schmitt Trigger Buffer A 595-SN74LV A 595-SN74LVC1G17DBVR