SN74LVC2244ADWR

Texas Instruments
595-SN74LVC2244ADWR
SN74LVC2244ADWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC2244ADW A A 595-SN74LVC2244ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
3 Output
Non-Inverting
SOIC-20
- 12 mA
12 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.4 ns at 2.7 V, 5.5 ns at 3.3 V
Series: SN74LVC2244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 738

Stock:
1 738 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,879 € 0,88 €
0,632 € 6,32 €
0,571 € 14,28 €
0,503 € 50,30 €
0,471 € 117,75 €
0,451 € 225,50 €
Full Reel (Order in multiples of 2000)
0,421 € 842,00 €
0,41 € 1 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments SN74LVC2244ADW
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LVC2244ADWR A A 595-SN74LVC2244ADWR