SN74LVC244ADGSR

Texas Instruments
595-SN74LVC244ADGSR
SN74LVC244ADGSR

Mfr.:

Description:
Buffers & Line Drivers 8-ch 1.65-V to 3.6- V buffers with 3-sta

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Non-Inverting
VSSOP-20
- 24 mA
24 mA
1.65 V
3.6 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns
Series: SN74LVC244A
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers

Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus Buffers contain eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives with 3-state outputs. Each buffer performs the Boolean logic function xYn = xAn, where x is the bank number and n is the channel number. These octal bus buffers are designed for 1.65V to 3.6V VCC operation and for asynchronous communication between data buses. The Texas Instruments SN74LVC244A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,435 € 4,35 €
0,39 € 9,75 €
0,341 € 34,10 €
0,317 € 79,25 €
0,304 € 152,00 €
0,292 € 292,00 €
0,28 € 700,00 €
Full Reel (Order in multiples of 5000)
0,271 € 1 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.