SN74LVC32ABQAR

Texas Instruments
595-SN74LVC32ABQAR
SN74LVC32ABQAR

Mfr.:

Description:
Logic Gates Four-channel two-in put 1.65V to 3.6V 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
3.8 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Output Voltage: 3.6 V
Pd - Power Dissipation: 500 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC32A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates

Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Positive-OR Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC32A/SN74LVC32A-Q1 devices perform the Boolean function Y = A + B or Y = A • B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC32A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 660

Stock:
2 660 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,382 € 0,38 €
0,268 € 2,68 €
0,239 € 5,98 €
0,207 € 20,70 €
0,192 € 48,00 €
0,183 € 91,50 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,165 € 495,00 €
0,161 € 966,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩