SN74LVC32ADBR

Texas Instruments
595-SN74LVC32ADBR
SN74LVC32ADBR

Mfr.:

Description:
Logic Gates Quad 2-Input.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LVC
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
3.8 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC32A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates

Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Positive-OR Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC32A/SN74LVC32A-Q1 devices perform the Boolean function Y = A + B or Y = A • B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC32A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 371

Stock:
2 371 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,247 € 2,47 €
0,22 € 5,50 €
0,191 € 19,10 €
0,176 € 44,00 €
0,168 € 84,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 2000)
0,158 € 316,00 €
0,148 € 592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1