SN74LVC540ADGVR

Texas Instruments
595-SN74LVC540ADGVR
SN74LVC540ADGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
3 Output
Inverting
TVSOP-20
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns at 2.7 V, 5.3 ns at 3.3 V
Series: SN74LVC540A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC540A/-Q1 Octal Buffer/Drivers

Texas Instruments SN74LVC540A/-Q1 Octal Buffer/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC540A/-Q1 supports mixed 3.3V/5V system environments by allowing inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications using Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.

In Stock: 1 297

Stock:
1 297 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,696 € 6,96 €
0,63 € 15,75 €
0,556 € 55,60 €
0,521 € 130,25 €
0,50 € 250,00 €
0,482 € 482,00 €
Full Reel (Order in multiples of 2000)
0,465 € 930,00 €
0,455 € 1 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.