SN74LVC821APWR

Texas Instruments
595-SN74LVC821APWR
SN74LVC821APWR

Mfr.:

Description:
Flip-Flops Tri-St 10bit Bus Int A 595-SN74LVC821APW A 595-SN74LVC821APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Bus Interface Flip-Flop
LVC
8 Circuit
3-State
TSSOP-24
CMOS, TTL
Non-Inverting
8.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 10
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVC821A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 550

Stock:
1 550 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1550 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,877 € 21,93 €
0,777 € 77,70 €
0,729 € 182,25 €
0,701 € 350,50 €
0,692 € 692,00 €
Full Reel (Order in multiples of 2000)
0,648 € 1 296,00 €
0,634 € 2 536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,71 €
Min:
1

Similar Product

Texas Instruments SN74LVC821APW
Texas Instruments
Flip-Flops 10-Bit Bus-Interface F-F W/3-State Otpt A 595-SN74LVC821APWT