SN74LVC827ADW

Texas Instruments
595-SN74LVC827ADW
SN74LVC827ADW

Mfr.:

Description:
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74LVC827ADWR A A 595-SN74LVC827ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
10 Input
3 Output
Non-Inverting
SOIC-24
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Pin Count: 24
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.1 ns at 2.7 V, 6.7 ns at 3.3 V
Series: SN74LVC827A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,45 € 14,50 €
1,31 € 32,75 €
1,16 € 116,00 €
1,09 € 272,50 €
1,07 € 535,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments SN74LVC827ADWR
Texas Instruments
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74LVC827ADW